This 10-contact shrouded male header features a 2mm pitch and is designed for surface mount applications. It has a gold plating for reliable contact performance and is compliant with RoHS regulations. The header is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Samtec TW-05-06-F-D-450-SM-LC-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-05-06-F-D-450-SM-LC-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-05-06-F-D-450-SM-LC-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.