This 30-contact rectangular connector features a 2mm pitch and 6 rows of contacts. It is made with bronze contact material and has a gold plating. The connector is designed for through hole mounting and is RoHS compliant. It has a lead length of 17.1mm and is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 17.1mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 6 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |