
This 10-contact header features a 2mm pitch and is designed for through-hole mounting. The contacts are made of bronze with a gold plating, and the termination is solder. The header is available in bulk packaging and is compliant with RoHS regulations.
Samtec TW-05-06-L-D-180-290 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 17.1mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.