This 10-contact shrouded header features a 2mm pitch and gold contact plating. It is available in a 2-row configuration and is packaged in tape and reel. The header is designed for surface mount applications and is RoHS compliant. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |