
The Samtec TW-05-06-S-D-395-120 is a 10-contact board stacker with a 2-row, 2mm pitch HDR configuration. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The stacker has a maximum current rating of 5.2 amps per contact and a height of 14.06mm. It is suitable for use in applications where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 14.06mm |
| Mating Length | 4.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |