This 10-contact male connector features a 2mm pitch and gold plating for reliable connections. It is available in bulk packaging and is suitable for general use. The connector is not radiation hardened and is compliant with RoHS regulations.
Samtec TW-05-06-S-D-425-SM-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-05-06-S-D-425-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.