The TW-05-06-TM-S-605-SM is a 5-contact male header with a 2mm pitch and tin plating. It features solder termination and is compliant with RoHS regulations. This header is available in bulk packaging and is not radiation hardened. It is suitable for general-purpose applications.
Samtec TW-05-06-TM-S-605-SM technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-05-06-TM-S-605-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.