This Samtec connector features 30 contacts with a 2mm pitch, arranged in 6 rows. It has a through hole mount and a lead length of 19.1mm. The contacts are made of bronze with a gold plating. The connector is RoHS compliant and suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 19.1mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 6 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |