This rectangular connector features 30 male contacts with a bronze material and gold plating. The contacts are arranged in 6 rows with a pitch of 2mm and have a lead length of 19.1mm. The connector is designed for through hole mount and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 19.1mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 6 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |