This 30-contact, 6-row through hole header features 2mm pitch and tin plated bronze contacts. It is manufactured by Samtec and is RoHS compliant. The header has a lead length of 19.1mm and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 19.1mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 6 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |