
The TW-05-08-T-S-450-260 is a board stacker connector with a 5-contact HDR gender and a 2mm terminal pitch. It features a single row of contacts and is terminated through soldering. The connector operates within a temperature range of -55°C to 105°C and has a maximum current rating of 5.2 amps per contact. It is designed for through-hole mounting and has a height of 14.5mm with a mating length of 3.07mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 14.5mm |
| Mating Length | 3.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |