The TW-05-09-G-S-236-138 is a 5-pin through hole male connector with gold plating and a 2mm pitch. It is packaged in bulk and features a solder termination. The connector is RoHS compliant and not radiation hardened. It has one row of contacts and is manufactured by Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-05-09-G-S-236-138 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-05-09-G-S-236-138 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.