
This 10-contact shrouded header features a 2mm pitch and is designed for through-hole mounting. The contacts are made of bronze with a gold plating and are not radiation hardened. The header is packaged in bulk and is compliant with RoHS regulations.
Samtec TW-05-09-L-D-155-120 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 11.6mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-05-09-L-D-155-120 to view detailed technical specifications.
No datasheet is available for this part.