The Samtec TW-05-09-S-D-215-SM-A-P-TR is a 10-contact, 2mm pitch male header with gold plating. It is available in tape and reel packaging and is compliant with RoHS regulations. The header features a termination of solder and is not radiation hardened. It is suitable for general use in connectors and interconnects applications.
Samtec TW-05-09-S-D-215-SM-A-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-05-09-S-D-215-SM-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.