This rectangular connector features 30 male contacts with a bronze material and gold plating. The contacts are arranged in 6 rows with a pitch of 2mm and a lead length of 15.6mm. The connector is designed for through hole mount and is RoHS compliant. It is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 15.6mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 6 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |