This 30-contact header features a 2mm pitch and is designed for through-hole mounting. The contacts are made of bronze with a tin plating and are RoHS compliant. The header is available in a variety of configurations, with a lead length of 15.6mm and a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-05-10-T-6-250-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 15.6mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 6 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-05-10-T-6-250-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.