Conn Board Stacker HDR 5 POS 2mm Solder ST Thru-Hole
Samtec TW-05-10-T-S-273-119 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 15.6mm |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-05-10-T-S-273-119 to view detailed technical specifications.
No datasheet is available for this part.