The TW-06-02-L-D-290-SM is a surface mount board stacker with 12 HDR contacts, arranged in two rows with a terminal pitch of 2mm. It has a straight body orientation and is designed for surface mount applications. The stacker operates over a temperature range of -55°C to 125°C and has a maximum current rating of 4.9A per contact. It is terminated by soldering and has a mating length of 0.49mm.
Sign in to ask questions about the Samtec TW-06-02-L-D-290-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-06-02-L-D-290-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 7.85mm |
| Mating Length | 0.49mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TW-06-02-L-D-290-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.