
The TW-06-02-T-S-200-SM-P-TR is a 6-contact HDR board stacker from Samtec, designed for surface mount applications. It features a terminal pitch of 2mm and a body orientation of straight. The product has a length of 12mm, a depth of 4.95mm, and a height of 7.85mm. It is rated for operation between -55°C and 105°C and has a maximum current rating of 4.9A per contact. The termination method is solder and the termination method is solder.
Samtec TW-06-02-T-S-200-SM-P-TR technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 12 |
| Product Depth (mm) | 4.95 |
| Product Height (mm) | 7.85 |
| Length Tolerance (mm) | ±0.25 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.9/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-06-02-T-S-200-SM-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.