The TW-06-03-F-S-303-SM is a board stacker connector with 6 HDR contacts, a 2mm terminal pitch, and 1 row of contacts. It features solder termination and a straight body orientation. The connector is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. It can handle a maximum current rating of 4.9A per contact.
Samtec TW-06-03-F-S-303-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 11.86mm |
| Mating Length | 4.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TW-06-03-F-S-303-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.