This 12-contact shrouded header features a 2mm pitch and is plated with gold. It is designed for through hole mounting and is available in bulk packaging. The header is RoHS compliant and features a solder termination. The contacts are gold plated, and the lead length is 13.6mm.
Samtec TW-06-03-L-D-205-195 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 13.6mm |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-06-03-L-D-205-195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.