
The TW-06-03-L-D-250-120 is a board-to-board stacking connector with 12 HDR contacts, arranged in 2 rows with a 2mm pitch. It features solder termination and a straight body orientation. This connector is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The TW-06-03-L-D-250-120 is rated for a maximum current of 5.2 amps per contact and has a height of 10.56mm with a mating length of 4.21mm.
Samtec TW-06-03-L-D-250-120 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 10.56mm |
| Mating Length | 4.21mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.