
This 12-contact shrouded header features a 2mm pitch and 2-row configuration. It is designed for surface mount applications and is available on tape and reel packaging. The header has a gold contact plating and is RoHS compliant. It is not radiation hardened.
Sign in to ask questions about the Samtec TW-06-03-L-D-290-SM-A-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-06-03-L-D-290-SM-A-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-06-03-L-D-290-SM-A-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.