This 6-contact rectangular connector features a bronze contact material with gold plating, a male gender, and a 2mm pitch. It is available in bulk packaging and is RoHS compliant. The connector has a termination type of solder and is not radiation hardened.
Samtec TW-06-03-L-S-310-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 11.9mm |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-06-03-L-S-310-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.