This 12-contact 2-row male header features gold plating and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The header has a 2mm pitch and is not radiation hardened. It is suitable for general use in electronic assemblies.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |