
This 12-contact shrouded header features a 2mm pitch and 2 rows of contacts. It is made from bronze with a tin plating and has a lead length of 11.9mm. The header is available in bulk packaging and is RoHS compliant. It is suitable for surface mount applications.
Samtec TW-06-03-T-D-290-SM-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 11.9mm |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.