The TW-06-03-T-S-268-SM-P-TR is a 6-contact male header with a 2mm pitch, featuring tin plating and solder termination. It is packaged on a tape and reel. The connector is not radiation hardened and is compliant with RoHS regulations. It has one row of contacts and is manufactured by Samtec.
Samtec TW-06-03-T-S-268-SM-P-TR technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-06-03-T-S-268-SM-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.