The TW-06-03-T-S-280-SM-P is a board stacker from Samtec with a 6-contact HDR configuration and a terminal pitch of 2mm. It features a single row of contacts and is designed for surface mount applications. The component has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 4.9 amps per contact. The board stacker has a height of 11.86mm and a mating length of 4.75mm.
Samtec TW-06-03-T-S-280-SM-P technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 11.86mm |
| Mating Length | 4.75mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TW-06-03-T-S-280-SM-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.