The Samtec TW-06-04-F-S-250-SM-P is a board stacker connector with a 6-contact HDR gender and 2mm terminal pitch. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector has a straight body orientation and a maximum current rating of 4.9 amps per contact. It is available in a surface mount package and is suitable for use in a variety of board-to-board and mezzanine applications.
Samtec TW-06-04-F-S-250-SM-P technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 4.9/ContactA |
| Height | 12.37mm |
| Mating Length | 6.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec TW-06-04-F-S-250-SM-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.