This rectangular connector features 24 contacts with a 2mm pitch and is designed for through hole mount. The contacts are made of bronze with a gold plating. The connector is RoHS compliant and suitable for solder termination. It has a lead length of 14.1mm and is available from Samtec.
Sign in to ask questions about the Samtec TW-06-04-L-Q-290-170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-06-04-L-Q-290-170 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 14.1mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 4 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-06-04-L-Q-290-170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.