
This 6-contact rectangular connector features a 2mm pitch and is plated with gold. The contacts are made of bronze and are solder terminated. It is available in bulk packaging and is compliant with RoHS regulations.
Samtec TW-06-04-L-S-355-SM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 12.4mm |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-06-04-L-S-355-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.