
This 12-contact male connector features a 2mm pitch and 2 rows of contacts. It is packaged in bulk and has a gold contact plating. The connector is RoHS compliant and suitable for solder termination. It is not radiation hardened.
Samtec TW-06-04-S-D-310-SM-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-06-04-S-D-310-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.