
This 12-contact connector features a 2mm pitch and is designed for through-hole mounting. The contacts are plated with gold, and the connector is RoHS compliant. It is available in bulk packaging, making it suitable for a variety of applications.
Samtec TW-06-05-G-D-280-155 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-06-05-G-D-280-155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.