
This 6-contact through hole header features a 2mm pitch and a 15.1mm lead length. It is made from bronze with a tin plating and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for use in applications where a through hole mount is required.
Samtec TW-06-05-T-S-395-139 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 15.1mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-06-05-T-S-395-139 to view detailed technical specifications.
No datasheet is available for this part.