This 6-contact rectangular connector features a through hole mount and a 2mm pitch. It is made with bronze contact material and has a tin plating. The connector is available in bulk packaging and is RoHS compliant.
Sign in to ask questions about the Samtec TW-06-05-T-S-500-044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-06-05-T-S-500-044 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 15.1mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-06-05-T-S-500-044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.