The TW-06-06-S-D-290-SM-LC is a 12-contact, 2-row male connector with a 2mm pitch from Samtec. It features gold plating and solder termination. This connector is available in bulk packaging and is compliant with RoHS regulations.
Samtec TW-06-06-S-D-290-SM-LC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.