
The TW-06-07-S-S-450-185 is a 6-contact HDR board stacker from Samtec, designed for through hole mounting. It features a terminal pitch of 2mm and a body orientation of straight. The component operates within a temperature range of -55 to 125°C. The maximum current rating per contact is 5.2A, and the component has a height of 14.4mm with a mating length of 2.98mm.
Samtec TW-06-07-S-S-450-185 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 14.4mm |
| Mating Length | 2.98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.