This 12-contact rectangular connector features a 2mm pitch and is designed for through hole mounting. The contacts are made of bronze and plated with tin. The connector is available in bulk packaging and is compliant with RoHS regulations. It does not have radiation hardening capabilities.
Sign in to ask questions about the Samtec TW-06-07-T-D-535-094 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-06-07-T-D-535-094 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 19.1mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-06-07-T-D-535-094 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.