This 12-contact shrouded header features a 2mm pitch and gold plating for reliable connections. It is suitable for surface mount applications and is available in bulk packaging. The header is RoHS compliant and does not offer radiation hardening. It is designed for use in board-to-board and mezzanine connections.
Sign in to ask questions about the Samtec TW-06-09-S-D-290-SM-A-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TW-06-09-S-D-290-SM-A-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-06-09-S-D-290-SM-A-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.