
The TW-06-09-T-S-275-090 is a board stacker connector with 6 HDR contacts, a terminal pitch of 2mm, and a termination method of solder. It has a maximum operating temperature range of -55°C to 105°C and can handle a maximum current rating of 5.2 amps per contact. The connector is designed for through hole mounting and has a height of 9.31mm and a mating length of 2.34mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 9.31mm |
| Mating Length | 2.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |