
The Samtec TW-06-11-G-S-145-090 is a board stacker with a HDR gender and 6 contacts. It features a terminal pitch of 2mm and a single row configuration. The stacker is designed for through hole mounting and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The component has a maximum current rating of 5.2A per contact and a height of 7.79mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 7.79mm |
| Mating Length | 4.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |