
The TW-06-11-SM-S-140-095 is a board stacker connector with 6 HDR contacts, a 2mm terminal pitch, and a through hole mounting style. It features a straight body orientation and a maximum current rating of 5.2 amps per contact. The connector has a height of 7.66mm and a mating length of 4.12mm, and is designed to operate over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 7.66mm |
| Mating Length | 4.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |