
The TW-06-12-L-S-820-119 is a 6-contact HDR board stacker from Samtec, designed for through hole mounting. It features a 2mm pitch and 1 row configuration. The board stacker operates within a temperature range of -55°C to 125°C and has a maximum current rating of 5.2A per contact. The component measures 25.16mm in height and has a mating length of 4.35mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 25.16mm |
| Mating Length | 4.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |