
The TW-06-12-T-S-880-114 is a 6-contact HDR board stacker from Samtec, designed for through hole mounting. It features a 2mm pitch and a straight body orientation. The component operates within a temperature range of -55°C to 105°C and has a maximum current rating of 5.2A per contact. The board stacker is available in a through hole package type.
Checking distributor stock and pricing after the page loads.
Samtec TW-06-12-T-S-880-114 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5.2/ContactA |
| Height | 25.3mm |
| Mating Length | 2.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |