Conn Board Stacker HDR 14 POS 2mm Solder ST Top Entry SMD Tube
Samtec TW-07-03-G-D-411-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-07-03-G-D-411-SM to view detailed technical specifications.
No datasheet is available for this part.