The TW-07-03-G-S-236-100 is a 7-contact male through-hole connector from Samtec. It features gold plating for reliable contact and is packaged in bulk for easy handling. The connector has a 2mm pitch and is designed for use in applications where a high level of reliability is required. It is compliant with RoHS regulations and is suitable for use in a variety of industries.
Samtec TW-07-03-G-S-236-100 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-07-03-G-S-236-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.