
This 2-row HDR through-hole board stacker connector features 14 contacts and a terminal pitch of 2mm. It has a straight body orientation and a maximum operating temperature of 125°C. The connector is rated for a maximum current of 5.2A per contact and can operate between -55°C and 125°C. It is designed for use in memory card sockets and is available from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-07-03-L-D-250-060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 14 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 12.07 |
| Tail Length (mm) | 1.52 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5.2/ContactA |
| Mating Length | 5.73mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TW-07-03-L-D-250-060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.