Samtec TW-07-03-L-S-340-105 technical specifications.
| Contact Material | Bronze |
| Lead Length | 13.6mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-07-03-L-S-340-105 to view detailed technical specifications.
No datasheet is available for this part.