
This 14-contact connector features a 2mm pitch and is plated with gold. It is available in bulk packaging and is not radiation hardened. The connector is compliant with RoHS regulations and has a solder termination. It is a general-purpose connector with a 2-row configuration.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |