This 7-position shrouded header features a bronze contact material with tin plating, suitable for a maximum current rating of 3A. The header has a length of 14mm and a lead length of 13.6mm, with a pitch of 2mm. It is designed for through-hole mounting and has a maximum operating temperature of 105°C, with a minimum operating temperature of -55°C. The header is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TW-07-03-T-S-300-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2mm |
| Gender | Male |
| Housing Color | Black |
| Lead Length | 13.6mm |
| Length | 14mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-07-03-T-S-300-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.